Part Details for G6J2PYDC24BYOMZ by OMRON Corporation
Overview of G6J2PYDC24BYOMZ by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6J2PYDC24BYOMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6J2PYDC24BYOMZ
|
Avnet Americas | Electromechanical Relay DPDT 1A 24VDC 2.6005KOhm Through Hole - Rail/Tube (Alt: G6J2PYDC24BYOMZ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.6484 / $3.1528 | Buy Now |
DISTI #
G6J-2P-Y-DC24
|
TTI | Low Signal Relays - PCB ThruHole NonLatching DPDT 24VDC 140mW RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 3197 In Stock |
|
$2.8000 / $4.3700 | Buy Now |
DISTI #
G6J2PYDC24BYOMZ
|
Avnet Americas | Electromechanical Relay DPDT 1A 24VDC 2.6005KOhm Through Hole - Rail/Tube (Alt: G6J2PYDC24BYOMZ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.6484 / $3.1528 | Buy Now |
Part Details for G6J2PYDC24BYOMZ
G6J2PYDC24BYOMZ CAD Models
G6J2PYDC24BYOMZ Part Data Attributes:
|
G6J2PYDC24BYOMZ
OMRON Corporation
Buy Now
|
Compare Parts:
G6J2PYDC24BYOMZ
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |