Part Details for G6JU-2FL-Y-TR-DC4.5 by OMRON Electronic Components LLC
Overview of G6JU-2FL-Y-TR-DC4.5 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6JU-2FL-Y-TR-DC4.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 4.5VDC 204.3Ohm 1A DPDT(10.6x7.4x10)mm SMD Ultra-Compact and Slim Relay RoHS: Compliant | Alternative Product Available |
|
$2.6700 / $5.6000 | Buy Now |
|
Master Electronics | Electromechanical Relay 4.5VDC 204.3Ohm 1A DPDT(10.6x7.4x10)mm SMD Ultra-Compact and Slim Relay RoHS: Compliant | Alternative Product Available |
|
$2.6700 / $5.6000 | Buy Now |