Part Details for G6JU-2FS-Y DC24 by OMRON Electronic Components LLC
Overview of G6JU-2FS-Y DC24 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6JU-2FS-Y DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70J9839
|
Newark | Relay, Signal, Dpdt, 30Vdc, 1A, Coil Voltage:24Vdc, Contact Configuration:Dpdt, Contact Current:1A, Product Range:G6J-Y Series, Relay Mounting:Surface Mount, Coil Type:Latching Single Coil, Relay Terminals:Solder, Carry Current:1A Rohs Compliant: Yes |Omron Electronic Components G6JU-2FS-Y DC24 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
Z2154-ND
|
DigiKey | RELAY TELECOM DPDT 1A 24V Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71620123
|
RS | Low Signal SMT Latching Relay | Omron Electronic Components G6JU-2FS-Y DC24 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3200 / $4.4600 | RFQ |
DISTI #
G6JU-2FS-Y-DC24
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, 1A, 0.3A/125VAC, PCB Min Qty: 1000 | 0 |
|
$1.8300 | RFQ |