There are no models available for this part yet.
Overview of G6K-2F-RF-SDC5 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for G6K-2F-RF-SDC5 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000002731432
|
Sager | High Frequency / RF Relays Min Qty: 1 | 0 |
|
$11.7000 / $14.0400 | Buy Now |
CAD Models for G6K-2F-RF-SDC5 by OMRON Corporation
Part Data Attributes for G6K-2F-RF-SDC5 by OMRON Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
JESD-609 Code
|
e3
|
Relay Type
|
POWER/SIGNAL RELAY
|
Terminal Finish
|
Tin (Sn)
|
Alternate Parts for G6K-2F-RF-SDC5
This table gives cross-reference parts and alternative options found for G6K-2F-RF-SDC5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G6K-2F-RF-SDC5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G6K-2F-RF-S5VDC | RF Relay, 2 Form C, DPDT, Momentary, 0.021A (Coil), 5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | OMRON Corporation | G6K-2F-RF-SDC5 vs G6K-2F-RF-S5VDC |
G6K-2F-RF-S5VDC-TR09 | RF Relay, DPDT, Momentary, 0.021A (Coil), 5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | OMRON Corporation | G6K-2F-RF-SDC5 vs G6K-2F-RF-S5VDC-TR09 |
Related Parts for G6K-2F-RF-SDC5
-
4-1462037-7RF Relays
-
G6K-2F-TR-DC5Power/Signal Relays
-
C0603C223K5RACTUFixed Capacitors
-
QTH-030-01-F-D-A-RT1Headers and Edge Type Connectors
-
RC0402FR-07140RLFixed Resistors
-
CPH6350-TL-WPower Field-Effect Transistors
-
DMN62D0U-13Small Signal Field-Effect Transistors
-
BKP1005EM221-TData Line Filters
-
SN65LVDT32BDLine Driver or Receivers