Part Details for G6K-2F-RF-T-TR03 DC6 by OMRON Corporation
Overview of G6K-2F-RF-T-TR03 DC6 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for G6K-2F-RF-T-TR03 DC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G6K2FRFTTR03DC6
|
Mouser Electronics | High Frequency / RF Relays 3GHz SpSavGrd NoLtch DPDT 6DC 100mW TR300 RoHS: Compliant | 0 |
|
$14.1800 | Order Now |
Part Details for G6K-2F-RF-T-TR03 DC6
G6K-2F-RF-T-TR03 DC6 CAD Models
G6K-2F-RF-T-TR03 DC6 Part Data Attributes
|
G6K-2F-RF-T-TR03 DC6
OMRON Corporation
Buy Now
|
Compare Parts:
G6K-2F-RF-T-TR03 DC6
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |