Part Details for G6K-2F-RF-TR03 DC3 by OMRON Electronic Components LLC
Overview of G6K-2F-RF-TR03 DC3 by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for G6K-2F-RF-TR03 DC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R7811
|
Newark | Power Relay, Dpdt, 3Vdc, Smd, Contact Configuration:Dpdt, Coil Voltage:3Vdc, Contact Current:1A, Product Range:G6K Series, Relay Mounting:Surface Mount, Coil Type:Non Latching, Contact Voltage Vac:-, Relay Terminals:L-Bend Rohs Compliant: Yes |Omron Electronic Components G6K-2F-RF-TR03 DC3 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3900 | Buy Now |
DISTI #
Z6089CT-ND
|
DigiKey | RELAY RF DPDT 1A 3V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2137 In Stock |
|
$9.9877 / $12.7600 | Buy Now |
DISTI #
71561247
|
RS | SMT Tape & Reel Hi-Freq. Relay | Omron Electronic Components G6K-2F-RF-TR03 DC3 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1100 / $12.4900 | RFQ |
DISTI #
OMRG6K-2F-RF-TR03 DC3
|
Heilind Electronics | SMT TAPE REEL HI-FREQ. RELAY SIGNAL RELAYS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
G6K-2F-RF-TR03-DC3
|
TME | Relay: electromagnetic, DPDT, Ucoil: 3VDC, Icontacts max: 1A, G6K Min Qty: 1 | 0 |
|
$18.5700 / $22.2800 | RFQ |