Part Details for G6K-2F-RF-V DC3 by OMRON Corporation
Overview of G6K-2F-RF-V DC3 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6K-2F-RF-V DC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6K2FRFVDC3
|
Avnet Americas | Relay Signal DPDT 3VDC 33mA 18-Pin SMD Tube - Bulk (Alt: G6K2FRFVDC3) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$45.7864 / $54.5076 | Buy Now |
DISTI #
653-G6K-2F-RF-VDC3
|
Mouser Electronics | High Frequency / RF Relays Surface Mount Relay RoHS: Compliant | 0 |
|
$51.2900 | Order Now |
DISTI #
G6K2FRFVDC3
|
Avnet Americas | Relay Signal DPDT 3VDC 33mA 18-Pin SMD Tube - Bulk (Alt: G6K2FRFVDC3) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$45.7864 / $54.5076 | Buy Now |
Part Details for G6K-2F-RF-V DC3
G6K-2F-RF-V DC3 CAD Models
G6K-2F-RF-V DC3 Part Data Attributes:
|
G6K-2F-RF-V DC3
OMRON Corporation
Buy Now
|
Compare Parts:
G6K-2F-RF-V DC3
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |