Part Details for G6K-2F-TR-DC12 by OMRON Electronic Components LLC
Overview of G6K-2F-TR-DC12 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6K-2F-TR-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Signal Relay 12VDC 1A DPDT(10x7.8x5.2)mm SMD RoHS: Compliant |
7020 In Stock |
|
$2.4300 / $3.1500 | Buy Now |
|
Master Electronics | Signal Relay 12VDC 1A DPDT(10x7.8x5.2)mm SMD RoHS: Compliant |
7020 In Stock |
|
$2.4300 / $3.1500 | Buy Now |