-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.021A (Coil), 5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G6K-2F-Y-DC5
|
Mouser Electronics | Low Signal Relays - PCB Gullwing NoLatch 3.2 DPDT 5VDC 100mW RoHS: Compliant | 10878 |
|
$2.5400 / $4.4800 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.021A (COIL), 5VDC (COIL), 100mW (COIL), 1A (CONTACT), 30VDC (CONTACT), SURFACE MOUNT-STRAIGHT | 92 |
|
$3.3161 / $5.3775 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.021A (COIL), 5VDC (COIL), 100mW (COIL), 1A (CONTACT), 30VDC (CONTACT), SURFACE MOUNT-STRAIGHT | 10 |
|
$3.9435 / $5.3775 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.021A (COIL), 5VDC (COIL), 100mW (COIL), 1A (CONTACT), 30VDC (CONTACT), SURFACE MOUNT-STRAIGHT | 1 |
|
$6.5975 / $7.9170 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.021A (COIL), 5VDC (COIL), 100mW (COIL), 1A (CONTACT), 30VDC (CONTACT), SURFACE MOUNT-STRAIGHT | 1 |
|
$6.0000 / $9.0000 | Buy Now |
DISTI #
G6K-2F-Y-DC5
|
TTI | Low Signal Relays - PCB Gullwing NoLatch 3.2 DPDT 5VDC 100mW RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 8900 In Stock |
|
$2.4400 / $2.7700 | Buy Now |
DISTI #
OMRON G6K-2F-Y-DC5
|
PEI Genesis | Power/Signal Relay | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$3.0000 / $4.6200 | Buy Now |
DISTI #
4364681
|
Farnell | RoHS: Compliant Min Qty: 25 Container: Each | 0 |
|
$3.0713 | Buy Now |
|
Win Source Electronics | SIGNAL RELAYS - SMT RELAY / Telecom Relay DPDT (2 Form C) Surface Mount | 255695 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G6K-2F-Y-DC5
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6K-2F-Y-DC5
OMRON Corporation
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.021A (Coil), 5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 6.5 mm | |
Body Height | 5.2 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.021 A | |
Coil Operate Voltage(DC) | 4 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 237 Ω | |
Coil Voltage(DC)-Max | 7.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 10mm x 6.5mm x 5.2mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SOLDER |