-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G6K-2F-Y-TRDC12
|
Mouser Electronics | Low Signal Relays - PCB Gullwing NoLatch 3.2 DPDT 12VDC 100mW T/ RoHS: Compliant | 54 |
|
$2.5700 / $4.4900 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Ameya Holding Limited | Min Qty: 1 | 1864 |
|
$5.4843 / $5.7300 | Buy Now |
|
Chip1Cloud | 7300 |
|
RFQ | ||
DISTI #
C1S541201469260
|
Chip1Stop | Signal Relays RoHS: Compliant pbFree: Yes | 48 |
|
$3.4800 / $4.2800 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 920 |
|
$0.6877 | Buy Now |
|
Perfect Parts Corporation | 55014 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy