Part Details for G6K-2FDC12 by OMRON Corporation
Overview of G6K-2FDC12 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6K-2FDC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000519409
|
Sager | Low Signal Relays - PCB Min Qty: 1 | 0 |
|
$2.5700 / $3.0900 | Buy Now |
Part Details for G6K-2FDC12
G6K-2FDC12 CAD Models
G6K-2FDC12 Part Data Attributes
|
G6K-2FDC12
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6K-2FDC12
OMRON Corporation
Power/Signal Relay, DPDT, Momentary, 0.009A (Coil), 12VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 6.5 mm | |
Body Height | 5.2 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.009 A | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 1315 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 10mm x 6.5mm x 5.2mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for G6K-2FDC12
This table gives cross-reference parts and alternative options found for G6K-2FDC12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G6K-2FDC12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX2SL-L-6V-Z-1 | Power/Signal Relay, DPDT, Latched, 0.017A (Coil), 6VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | G6K-2FDC12 vs TX2SL-L-6V-Z-1 |
UB2-12SNRN-L6 | Power/Signal Relay, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | G6K-2FDC12 vs UB2-12SNRN-L6 |
TX2-L-6V | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.017A (Coil), 6VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | G6K-2FDC12 vs TX2-L-6V |
DS2E-S-DC1.5V | Power/Signal Relay, DPDT, Momentary, 0.133A (Coil), 1.5VDC (Coil), 200mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | G6K-2FDC12 vs DS2E-S-DC1.5V |
EF2-5SNUH | Power/Signal Relay, DPDT, Latched, 0.006A (Coil), 5VDC (Coil), 30mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | G6K-2FDC12 vs EF2-5SNUH |
UD2-3SNU | Power/Signal Relay, DPDT, Latched, 0.033A (Coil), 3VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | EM Devices Corporation | G6K-2FDC12 vs UD2-3SNU |
TN2-L-H-12V-3 | Power/Signal Relay, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | Panasonic Electronic Components | G6K-2FDC12 vs TN2-L-H-12V-3 |
UD2-1.5SNU-R6 | Power/Signal Relay, DPDT, Latched, 0.07A (Coil), 1.5VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | G6K-2FDC12 vs UD2-1.5SNU-R6 |
TX2SS-L-24V-1-X | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.004A (Coil), 24VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | G6K-2FDC12 vs TX2SS-L-24V-1-X |
TN2-L-H-3V | Power/Signal Relay, DPDT, Latched, 0.033A (Coil), 3VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | G6K-2FDC12 vs TN2-L-H-3V |