Part Details for G6K-2G-Y DC12 by OMRON Corporation
Overview of G6K-2G-Y DC12 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6K-2G-Y DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T9377
|
Newark | Signal Relay, G6K Series, Non Latching, Dpdt, Smd, 1 A, 12 Vdc Rohs Compliant: Yes |Omron G6K-2G-Y DC12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 945 |
|
$3.0000 / $4.3700 | Buy Now |
DISTI #
V79:2366_24634721
|
Arrow Electronics | Signal Relay 12VDC 1A DPDT(10x6.5x5.4)mm SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1644 | Americas - 3147 |
|
$1.9700 / $2.4230 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 472 |
|
$5.2231 / $5.7826 | Buy Now |
DISTI #
SMC-G6K-2G-Y DC12
|
Sensible Micro Corporation | Relay Telecom Dpdt 1A 12V RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Cut Tape | 4 |
|
$2.6800 / $3.1825 | RFQ |
Part Details for G6K-2G-Y DC12
G6K-2G-Y DC12 CAD Models
G6K-2G-Y DC12 Part Data Attributes:
|
G6K-2G-Y DC12
OMRON Corporation
Buy Now
|
Compare Parts:
G6K-2G-Y DC12
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |