Part Details for G6K2FRFS3DC by OMRON Corporation
Overview of G6K2FRFS3DC by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6K2FRFS3DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6K2FRFSDC3
|
Avnet Americas | Electromechanical Relay DPDT 1A 3VDC 91Ohm Surface Mount - Trays (Alt: G6K2FRFSDC3) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$10.6149 / $12.6367 | Buy Now |
DISTI #
G6K2FRFS3DC
|
Avnet Abacus | (Alt: G6K2FRFS3DC) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for G6K2FRFS3DC
G6K2FRFS3DC CAD Models
G6K2FRFS3DC Part Data Attributes
|
G6K2FRFS3DC
OMRON Corporation
Buy Now
|
Compare Parts:
G6K2FRFS3DC
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |