Part Details for G6K2FRFTTR03DC3 by OMRON Corporation
Overview of G6K2FRFTTR03DC3 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6K2FRFTTR03DC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6K2FRFTTR03DC3
|
Avnet Americas | Electromechanical Relay DPDT 1A 3V 91Ohm Surface Mount - Tape and Reel (Alt: G6K2FRFTTR03DC3) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$14.2944 / $17.0172 | Buy Now |