Part Details for G6K2FY12DC by OMRON Corporation
Overview of G6K2FY12DC by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6K2FY12DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6K2FYDC12
|
Avnet Americas | Electromechanical Relay DPDT 1A 12VDC 1.315KOhm Surface Mount - Bulk (Alt: G6K2FYDC12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2605 / $2.7052 | Buy Now |
DISTI #
79362876
|
Verical | Signal Relay 12VDC 1A DPDT(10x7.8x5.2)mm SMD Min Qty: 4 Package Multiple: 1 Date Code: 2410 | Americas - 284 |
|
$2.2568 / $2.9731 | Buy Now |
DISTI #
G6K2FYDC12
|
Avnet Americas | Electromechanical Relay DPDT 1A 12VDC 1.315KOhm Surface Mount - Bulk (Alt: G6K2FYDC12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2605 / $2.7052 | Buy Now |
DISTI #
G6K2FYDC12
|
Avnet Americas | Electromechanical Relay DPDT 1A 12VDC 1.315KOhm Surface Mount - Bulk (Alt: G6K2FYDC12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2605 / $2.7052 | Buy Now |
DISTI #
REL4382
|
Rutronik | SIGNAL RELAY 12V 1A 2CO SMT RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube |
Stock DE - 500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.5100 / $1.6500 | Buy Now |
DISTI #
G6K2FY12DC
|
Avnet Abacus | (Alt: G6K2FY12DC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 1 Days | Abacus - 3400 |
|
Buy Now | |
|
Perfect Parts Corporation | 5152 |
|
RFQ |
Part Details for G6K2FY12DC
G6K2FY12DC CAD Models
G6K2FY12DC Part Data Attributes
|
G6K2FY12DC
OMRON Corporation
Buy Now
|
Compare Parts:
G6K2FY12DC
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |