Part Details for G6K2GYDC45 by OMRON Corporation
Overview of G6K2GYDC45 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6K2GYDC45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6K2GYDC45
|
Avnet Americas | Electromechanical Relay DPDT 1A 4.5VDC 194Ohm Surface Mount - Bulk (Alt: G6K2GYDC45) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3346 / $2.7793 | Buy Now |
DISTI #
G6K-2G-Y-DC4.5
|
TTI | Low Signal Relays - PCB InsideL NoLatch 3.2 DPDT 4.5DC 100mW RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 200 In Stock |
|
$2.3700 / $3.1000 | Buy Now |
DISTI #
G6K2GYDC45
|
Avnet Americas | Electromechanical Relay DPDT 1A 4.5VDC 194Ohm Surface Mount - Bulk (Alt: G6K2GYDC45) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3346 / $2.7793 | Buy Now |