There are no models available for this part yet.
Overview of G6K2PY12DC by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for G6K2PY12DC by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G6K2PYDC12
|
Avnet Americas | Electromechanical Relay DPDT 1A 12VDC 1.315KOhm Through Hole - Rail/Tube (Alt: G6K2PYDC12) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.3346 / $2.7793 | Buy Now | |
DISTI #
G6K2PY12DC
|
Avnet Abacus | (Alt: G6K2PY12DC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for G6K2PY12DC by OMRON Corporation
Part Data Attributes for G6K2PY12DC by OMRON Corporation
G6K2PY12DC
OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|
Want to compare parts?
-
G6K2PY12DCOMRON CorporationVS
-