There are no models available for this part yet.
Overview of G6K2PYDC3 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for G6K2PYDC3 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G6K2PYDC3
|
Avnet Americas | Electromechanical Relay DPDT 1A 3VDC 91Ohm Through Hole - Bulk (Alt: G6K2PYDC3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3346 / $2.7793 | Buy Now | |
Bristol Electronics | 3800 |
|
RFQ | ||||
DISTI #
G6K-2P-Y-DC3
|
TTI | Low Signal Relays - PCB ThruHole NoLatch 3.2 DPDT 3VDC 100mW RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.4900 / $2.7000 | Buy Now | |
DISTI #
C1S541204555203
|
Chip1Stop | Signal Relays RoHS: Compliant | 1 |
|
$2.6580 | Buy Now |
CAD Models for G6K2PYDC3 by OMRON Corporation
Part Data Attributes for G6K2PYDC3 by OMRON Corporation
G6K2PYDC3
OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|
Want to compare parts?
-
G6K2PYDC3OMRON CorporationVS
-