Part Details for G6K2PYDC45 by OMRON Corporation
Overview of G6K2PYDC45 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6K2PYDC45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6K2PYDC45
|
Avnet Americas | Electromechanical Relay DPDT 1A 4.5VDC 194Ohm Through Hole - Rail/Tube (Alt: G6K2PYDC45) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
G6K-2P-Y-DC4.5
|
TTI | Low Signal Relays - PCB ThruHole NoLatch 3.2 DPDT 4.5DC 100mW RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.4400 / $2.7300 | Buy Now |
Part Details for G6K2PYDC45
G6K2PYDC45 CAD Models
G6K2PYDC45 Part Data Attributes
|
G6K2PYDC45
OMRON Corporation
Buy Now
|
Compare Parts:
G6K2PYDC45
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |