Part Details for G6KU-2F-RF DC24 by OMRON Electronic Components LLC
Overview of G6KU-2F-RF DC24 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6KU-2F-RF DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C6490
|
Newark | Surface Mount Relay |Omron Electronic Components G6KU-2F-RF DC24 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2000 | Buy Now |
DISTI #
G6KU-2F-RFDC24-ND
|
DigiKey | RELAY RF DPDT 1A 24V Min Qty: 300 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.2083 | Buy Now |
DISTI #
OMRG6KU-2F-RF DC24
|
Heilind Electronics | SURFACE MOUNT RELAY SIGNAL RELAYS | Americas - 0 in Stock |
|
Buy Now |