Part Details for G6KU-2F-RF DC9 by OMRON Electronic Components LLC
Overview of G6KU-2F-RF DC9 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for G6KU-2F-RF DC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K7471
|
Newark | Surface Mount Relay Dpdt Gullwing Terminal : Rohs Compliant: Yes |Omron Electronic Components G6KU-2F-RF DC9 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7300 | Buy Now |
DISTI #
G6KU-2F-RFDC9-ND
|
DigiKey | RELAY RF DPDT 1A 9V Min Qty: 300 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.8689 | Buy Now |
DISTI #
71561281
|
RS | SURFACE MOUNT RELAY | Omron Electronic Components G6KU-2F-RF DC9 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8600 / $16.3700 | RFQ |
DISTI #
OMRG6KU-2F-RF DC9
|
Heilind Electronics | SURFACE MOUNT RELAY SIGNAL RELAYS | Americas - 0 in Stock |
|
Buy Now |