Part Details for G6KU-2F-RF-S-TR03 DC4.5 by OMRON Corporation
Overview of G6KU-2F-RF-S-TR03 DC4.5 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for G6KU-2F-RF-S-TR03 DC4.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6KU2FRFSTR03DC45
|
Avnet Americas | Relay Frequency DPDT 1GHz 125VAC 4.5VDC Solder Surface Mount T/R - Tape and Reel (Alt: G6KU2FRFSTR03DC45) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$15.1409 / $18.0249 | Buy Now |