Part Details for G6KU-2F-RF-TR09 DC4.5 by OMRON Electronic Components LLC
Overview of G6KU-2F-RF-TR09 DC4.5 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6KU-2F-RF-TR09 DC4.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T9363
|
Newark | Hf Smt Relay (Tape & Reel) |Omron Electronic Components G6KU-2F-RF-TR09 DC4.5 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8200 | Buy Now |
DISTI #
71561292
|
RS | HF SMT Relay (Tape & Reel) | Omron Electronic Components G6KU-2F-RF-TR09 DC4.5 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$16.7300 | RFQ |
DISTI #
OMRG6KU-2F-RF-TR09 DC4.5
|
Heilind Electronics | HF SMT RELAY TAPE REEL SIGNAL RELAYS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
G6KU2FRFTR09DC4.5
|
TME | Relay: electromagnetic, DPDT, Ucoil: 5VDC, Icontacts max: 1A, PCB Min Qty: 900 | 0 |
|
$16.8300 | RFQ |