Part Details for G6KU-2F-RFDC3 by OMRON Corporation
Overview of G6KU-2F-RFDC3 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6KU-2F-RFDC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000987674
|
Sager | High Frequency / RF Relays Min Qty: 300 | 0 |
|
$18.5900 | Buy Now |
Part Details for G6KU-2F-RFDC3
G6KU-2F-RFDC3 CAD Models
G6KU-2F-RFDC3 Part Data Attributes
|
G6KU-2F-RFDC3
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6KU-2F-RFDC3
OMRON Corporation
RF Relay, DPDT, Latched, 0.033A (Coil), 3VDC (Coil), 100mW (Coil), 1A (Contact), 60VDC (Contact), 1000MHz, 1W (RF Input), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | Tin (Sn) |
Alternate Parts for G6KU-2F-RFDC3
This table gives cross-reference parts and alternative options found for G6KU-2F-RFDC3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G6KU-2F-RFDC3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G6KU-2F-RF-3VDC | RF Relay, DPDT, Latched, 0.033A (Coil), 3VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | OMRON Corporation | G6KU-2F-RFDC3 vs G6KU-2F-RF-3VDC |
G6KU-2F-RF-TR09DC3 | RF Relay, DPDT, Latched, 0.033A (Coil), 3VDC (Coil), 100mW (Coil), 1A (Contact), 60VDC (Contact), 1000MHz, DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | OMRON Corporation | G6KU-2F-RFDC3 vs G6KU-2F-RF-TR09DC3 |
G6KU-2F-RF-3VDC-TR09 | RF Relay, DPDT, Latched, 0.033A (Coil), 3VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | OMRON Corporation | G6KU-2F-RFDC3 vs G6KU-2F-RF-3VDC-TR09 |