Part Details for G6KU-2G-Y-TR DC5 by OMRON Electronic Components LLC
Overview of G6KU-2G-Y-TR DC5 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6KU-2G-Y-TR DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z5231CT-ND
|
DigiKey | RELAY TELECOM DPDT 1A 5V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4490 In Stock |
|
$2.5713 / $4.4900 | Buy Now |
DISTI #
71620235
|
RS | Low Signal SMT Relay (T&R) | Omron Electronic Components G6KU-2G-Y-TR DC5 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4300 | RFQ |
DISTI #
OMRG6KU-2G-Y-TR DC5
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.8485 / $2.8930 | Buy Now |