Part Details for G6KU-2P-Y DC12 by OMRON Electronic Components LLC
Overview of G6KU-2P-Y DC12 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6KU-2P-Y DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385105
|
element14 Asia-Pacific | SIGNAL RELAY, DPDT, 12VDC, 1A, THT RoHS: Compliant Min Qty: 1 Container: Each | 26 |
|
$4.4439 / $4.9237 | Buy Now |
DISTI #
3385105
|
Farnell | SIGNAL RELAY, DPDT, 12VDC, 1A, THT RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 26 |
|
$3.4948 / $4.6723 | Buy Now |