Part Details for G6KU2FRF45DC by OMRON Corporation
Overview of G6KU2FRF45DC by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6KU2FRF45DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6KU2FRFDC45
|
Avnet Americas | Electromechanical Relay DPDT 1A 4.5VDC 194Ohm Surface Mount - Bulk (Alt: G6KU2FRFDC45) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0519 / $16.7284 | Buy Now |
DISTI #
G6KU2FRF45DC
|
Avnet Abacus | (Alt: G6KU2FRF45DC) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for G6KU2FRF45DC
G6KU2FRF45DC CAD Models
G6KU2FRF45DC Part Data Attributes
|
G6KU2FRF45DC
OMRON Corporation
Buy Now
|
Compare Parts:
G6KU2FRF45DC
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |