Part Details for G6KU2FY45DC by OMRON Corporation
Overview of G6KU2FY45DC by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6KU2FY45DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6KU2FYDC45
|
Avnet Americas | Electromechanical Relay DPDT 1A 4.5VDC 194Ohm Surface Mount - Rail/Tube (Alt: G6KU2FYDC45) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tube | 0 |
|
$2.7268 / $3.2462 | Buy Now |
DISTI #
G6KU2FY45DC
|
Avnet Abacus | (Alt: G6KU2FY45DC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for G6KU2FY45DC
G6KU2FY45DC CAD Models
G6KU2FY45DC Part Data Attributes
|
G6KU2FY45DC
OMRON Corporation
Buy Now
|
Compare Parts:
G6KU2FY45DC
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |