Part Details for G6L-1F DC24 (ALTERNATE: G6L1FDC24) by OMRON Electronic Components LLC
Overview of G6L-1F DC24 (ALTERNATE: G6L1FDC24) by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6L-1F DC24 (ALTERNATE: G6L1FDC24)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70176035
|
RS | SPST-NO Surface Mount Relay Plug In, 1 A, 24V dc | Omron Electronic Components G6L-1F DC24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$3.6500 / $4.0100 | Buy Now |