-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G6L-1F-TRDC5
|
Mouser Electronics | Low Signal Relays - PCB SMT TAPE AND REEL RELAY RoHS: Compliant | 9293 |
|
$1.7600 / $2.9800 | Buy Now |
DISTI #
V36:1790_11434379
|
Arrow Electronics | Signal Relay 5VDC 1A SPST-NO(10.6x8.4x4.5)mm SMD RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2235 | Americas - 2000 |
|
$1.1559 / $1.6153 | Buy Now |
DISTI #
V79:2366_28722440
|
Arrow Electronics | Signal Relay 5VDC 1A SPST-NO(10.6x8.4x4.5)mm SMD RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 2223 | Americas - 157 |
|
$1.5870 / $2.0650 | Buy Now |
DISTI #
66957855
|
Verical | Signal Relay 5VDC 1A SPST-NO(10.6x8.4x4.5)mm SMD RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2235 | Americas - 2000 |
|
$1.1559 / $1.2089 | Buy Now |
DISTI #
34023121
|
Verical | Signal Relay 5VDC 1A SPST-NO(10.6x8.4x4.5)mm SMD RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 202 |
|
$1.8625 / $2.2625 | Buy Now |
DISTI #
76443542
|
Verical | Signal Relay 5VDC 1A SPST-NO(10.6x8.4x4.5)mm SMD RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 2223 | Americas - 157 |
|
$1.5870 / $2.0590 | Buy Now |
|
Bristol Electronics | 1550 |
|
RFQ | ||
DISTI #
C1S541200227153
|
Chip1Stop | Signal Relays RoHS: Compliant pbFree: Yes Container: Cut Tape | 202 |
|
$1.4900 / $2.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy