Part Details for G6N-2-Y-DC6 by OMRON Electronic Components LLC
Overview of G6N-2-Y-DC6 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6N-2-Y-DC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Signal Relay 6VDC 2A DPDT (( 15mm 7.4mm 8.2mm)) Through Hole Automotive RoHS: Compliant |
4 In Stock |
|
$6.1900 / $39.9200 | Buy Now |
|
Master Electronics | Signal Relay 6VDC 2A DPDT (( 15mm 7.4mm 8.2mm)) Through Hole Automotive RoHS: Compliant |
4 In Stock |
|
$6.1900 / $39.9200 | Buy Now |