-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G6QE-1ADC5
|
Mouser Electronics | General Purpose Relays Mini PCB Power Relay Single Pole 36A, 5V RoHS: Compliant | 0 |
|
$4.0700 / $6.9900 | Order Now |
DISTI #
37125118
|
Verical | Power Relay 5VDC 36A SPST-NO(30.5x16x20.5)mm THT Min Qty: 4 Package Multiple: 1 | Americas - 50 |
|
$6.6125 / $8.5000 | Buy Now |
DISTI #
77320359
|
Verical | Power Relay 5VDC 36A SPST-NO(30.5x16x20.5)mm THT Min Qty: 20 Package Multiple: 1 | Americas - 44 |
|
$5.8760 / $6.0159 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 100 |
|
$5.9213 / $6.4363 | Buy Now |
DISTI #
000000000005831752
|
Sager | General Purpose Relays Mini PCB Power Relay Single Pole 36A, 5V Min Qty: 50 | 0 |
|
$4.0100 / $4.6500 | Buy Now |
DISTI #
G6QE-1A DC5
|
Avnet Asia | Power Relay, Miniature, SPST-NO, 5 VDC, 32 A, G6QE Series, Through Hole, Non Latching (Alt: G6QE-1A DC5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days | 150 |
|
$3.4500 / $3.8873 | Buy Now |
DISTI #
C1S541201458592
|
Chip1Stop | Signal Relays RoHS: Compliant pbFree: Yes Container: Bulk | 50 |
|
$5.1900 / $6.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy