Part Details for G6QN2G017M2RD-J by TAIYO YUDEN
Overview of G6QN2G017M2RD-J by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6QN2G017M2RD-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0933
|
Newark | Dual Saw Filter Rohs Compliant: Yes |Taiyo Yuden G6QN2G017M2RD-J RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4230 | Buy Now |
DISTI #
G6QN2G017M2RD-J-ND
|
DigiKey | FILTER SAW 2GHZ 10SMD Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.4166 | Buy Now |
DISTI #
G6QN2G017M2RD-J
|
Avnet Americas | SAW Filter 2.017GHz Frequency SMD 10-Pin Embossed T/R - Tape and Reel (Alt: G6QN2G017M2RD-J) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5441 | Buy Now |
DISTI #
963-G6QN2G017M2RD-J
|
Mouser Electronics | Signal Conditioning 2.017GHz 1.6dB,2dB 50Ohms SAW Dual Filters RoHS: Compliant | 0 |
|
$0.3750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.3660 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4048 / $0.8478 | Buy Now |