Part Details for G6RL-1-ASI DC24 by OMRON Electronic Components LLC
Overview of G6RL-1-ASI DC24 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6RL-1-ASI DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59P3439
|
Newark | Power Relay, Spdt, 24Vdc, 10A, Pc Board, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:10A, Product Range:G6Rl Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Depth:28.5Mm Rohs Compliant: Yes |Omron Electronic Components G6RL-1-ASI DC24 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4700 / $3.8400 | Buy Now |
DISTI #
70355768
|
RS | Relay SPDT PCB AgSnin contacts,10A 24Vdc | Omron Electronic Components G6RL-1-ASI DC24 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7300 / $5.2000 | RFQ |
DISTI #
OMRG6RL-1-ASI DC24
|
Heilind Electronics | RELAY GEN PURPOSE SPST 8A 24V | Americas - 0 in Stock |
|
$2.8803 / $3.6100 | Buy Now |