Part Details for G6RL-1-ASI DC48 by OMRON Corporation
Overview of G6RL-1-ASI DC48 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC489A-B | Analog Devices | LTC5507ES6 - HF to UHF Frequen | |
DC480A-E | Analog Devices | LTC3405AES6 - Thin SOT Synchro | |
DC488A | Analog Devices | LTC3250ES6-1.5 - High Efficien |
Price & Stock for G6RL-1-ASI DC48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6RL1ASIDC48
|
Avnet Americas | Electromechanical Relay SPDT 10(NO)/8(NC)A 48VDC 9.6KOhm Through Hole - Trays (Alt: G6RL1ASIDC48) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$2.7241 / $3.8104 | Buy Now |
DISTI #
653-G6RL-1-ASIDC48
|
Mouser Electronics | General Purpose Relays Power PCB Relay RoHS: Compliant | 0 |
|
$4.0400 / $5.3100 | Order Now |
Part Details for G6RL-1-ASI DC48
G6RL-1-ASI DC48 CAD Models
G6RL-1-ASI DC48 Part Data Attributes
|
G6RL-1-ASI DC48
OMRON Corporation
Buy Now
|
Compare Parts:
G6RL-1-ASI DC48
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |