Part Details for G6RL-1-ASI-DC12 by OMRON Electronic Components LLC
Overview of G6RL-1-ASI-DC12 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6RL-1-ASI-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z2911-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 8A 12V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1205 In Stock |
|
$2.9587 / $5.0700 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 10(NO)/8(NC)A SPDT( (28.5mm 10mm 12.3mm)) THT |
200 In Stock |
|
$2.8400 / $5.2000 | Buy Now |
DISTI #
1699617
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.1809 / $6.6555 | Buy Now |
|
Master Electronics | Power Relay 12VDC 10(NO)/8(NC)A SPDT( (28.5mm 10mm 12.3mm)) THT |
200 In Stock |
|
$2.8400 / $5.2000 | Buy Now |