There are no models available for this part yet.
Overview of G6RL-1A-DC48 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC489A-B | Analog Devices | LTC5507ES6 - HF to UHF Frequen | |
DC480A-E | Analog Devices | LTC3405AES6 - Thin SOT Synchro | |
DC488A | Analog Devices | LTC3250ES6-1.5 - High Efficien |
Price & Stock for G6RL-1A-DC48 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
653-G6RL-1A-DC48
|
Mouser Electronics | General Purpose Relays 10A Switching 48VDC Low Profile SPST-NO RoHS: Compliant | 40 |
|
$3.1500 / $5.6300 | Buy Now |
CAD Models for G6RL-1A-DC48 by OMRON Corporation
Part Data Attributes for G6RL-1A-DC48 by OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|