Part Details for G6RN-1 9DC by OMRON Electronic Components
Overview of G6RN-1 9DC by OMRON Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6RN-1 9DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6RN-1-9DC
|
TME | Relay: electromagnetic, SPDT, Ucoil: 9VDC, 8A, 8A/250VAC, 5A/30VDC Min Qty: 1 | 0 |
|
$1.6100 / $1.9400 | RFQ |