Part Details for G6RN-1A-AP424VDC by OMRON Corporation
Overview of G6RN-1A-AP424VDC by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6RN-1A-AP424VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6RN1AAP4DC24
|
Avnet Americas | Electromechanical Relay SPST-NO 5ADC/8AAC 24VDC 2.62KOhm Through Hole - Bulk (Alt: G6RN1AAP4DC24) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$2.9868 / $4.1781 | Buy Now |
Part Details for G6RN-1A-AP424VDC
G6RN-1A-AP424VDC CAD Models
G6RN-1A-AP424VDC Part Data Attributes
|
G6RN-1A-AP424VDC
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6RN-1A-AP424VDC
OMRON Corporation
Power/Signal Relay, SPST, Momentary, 0.009A (Coil), 24VDC (Coil), 220mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 10.5 mm | |
Body Height | 15.3 mm | |
Body Length or Diameter | 28.8 mm | |
Coil Current(DC)-Max | 0.009 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 220 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2620 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 28.8mm x 10.5mm x 15.3mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |