Part Details for G6S 6003E by OMRON Electronic Components LLC
Overview of G6S 6003E by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65846-003ELF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row. |
Price & Stock for G6S 6003E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ9327
|
Newark | Low Signal Relay |Omron Electronic Components G6S 6003E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 259 |
|
$2.8800 / $3.1400 | Buy Now |
DISTI #
2266-G6S6003E-ND
|
DigiKey | RELAY TELECOM DPDT 2A 12V Min Qty: 25 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
259 In Stock |
|
$2.6400 / $3.1800 | Buy Now |