Part Details for G6S 6156B by OMRON Electronic Components LLC
Overview of G6S 6156B by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6S 6156B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ9352
|
Newark | Power/Signal Relay, Dpdt, Latched, 0.022A (Coil) |Omron Electronic Components G6S 6156B RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2529 |
|
$2.7500 | Buy Now |
DISTI #
2266-G6S6156B-ND
|
DigiKey | RELAY TELECOM DPDT 2A 4.5V Min Qty: 25 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2529 In Stock |
|
$3.2500 / $3.5200 | Buy Now |