Part Details for G6S-2 DC5 by OMRON Electronic Components LLC
Overview of G6S-2 DC5 by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6S-2 DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0897
|
Newark | Signal Relay, G6S Series, Non Latching, Dpdt, Through Hole, 2 A, 5 Vdc Rohs Compliant: Yes |Omron Electronic Components G6S-2 DC5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 / $4.7500 | Buy Now |
DISTI #
Z2615-ND
|
DigiKey | RELAY TELECOM DPDT 2A 5V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
13886 In Stock |
|
$2.1636 / $3.7100 | Buy Now |
DISTI #
70175412
|
RS | Relay, Signal, 5 VDC, PCB, 2000 VAC, Surface Mount, DPDT, 140 mW (Consumption) | Omron Electronic Components G6S-2 DC5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6700 | RFQ |
DISTI #
OMRG6S-2 DC5 BY OMZ
|
Heilind Electronics | LOW SIGNAL RELAY 324280 | Americas - 690 in Stock |
|
$2.3540 / $2.3908 | Buy Now |
DISTI #
OMRG6S-2 DC5 BY OMZ
|
Interstate Connecting Components | LOW SIGNAL RELAY 324280 | 207 |
|
$2.3540 / $2.3908 | Buy Now |
|
CHIPMALL.COM LIMITED | 2A 5V DPDT (2 Form C) DIP,7.3x14.8mm Signal Relays ROHS | 10008 |
|
$0.4748 / $0.7265 | Buy Now |
|
LCSC | 2A 5V DPDT (2 Form C) DIP7.3x14.8mm Signal Relays ROHS | 9174 |
|
$0.4845 / $0.7413 | Buy Now |