Part Details for G6S-2F-TR 5 DC45 by OMRON Electronic Components LLC
Overview of G6S-2F-TR 5 DC45 by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP600IDC-45 | Rochester Electronics LLC | UV PLD, 45ns, CDIP24, CERDIP-24 | |
DC450A | Analog Devices | LTC3717EGN - DDR, HSTL, STTL T | |
DC453B-A | Analog Devices | LT1970ACFE - Power Op Amp with |
Price & Stock for G6S-2F-TR 5 DC45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4474
|
Newark | Signal Relay, Dpdt, 4.5Vdc, 2A, Smd Rohs Compliant: Yes |Omron Electronic Components G6S-2F-TR 5 DC45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 537 |
|
$1.9500 | Buy Now |