Part Details for G6S-2F-TR-DC24 by OMRON Electronic Components LLC
Overview of G6S-2F-TR-DC24 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6S-2F-TR-DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Signal Relay 24VDC 2A DPDT(14.8x9.2x9.2)mm SMD RoHS: Compliant |
1500 In Stock |
|
$2.4500 / $2.6300 | Buy Now |
|
Master Electronics | Signal Relay 24VDC 2A DPDT(14.8x9.2x9.2)mm SMD RoHS: Compliant |
1500 In Stock |
|
$2.4500 / $2.6300 | Buy Now |