Part Details for G6S-2F-TR5VDC by OMRON Corporation
Overview of G6S-2F-TR5VDC by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6S-2F-TR5VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 120 |
|
$2.3100 / $4.9500 | Buy Now |
Part Details for G6S-2F-TR5VDC
G6S-2F-TR5VDC CAD Models
G6S-2F-TR5VDC Part Data Attributes
|
G6S-2F-TR5VDC
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6S-2F-TR5VDC
OMRON Corporation
Power/Signal Relay, 2 Form C, DPDT, 10VDC (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 7.3 mm | |
Body Height | 9.2 mm | |
Body Length or Diameter | 14.8 mm | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 64.3 Ω | |
Coil Voltage(DC)-Max | 10 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 75 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | GOLD ALLOY | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 8 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 14.8mm x 7.3mm x 9.2mm | |
Reference Standard | CSA; UL | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Termination Type | SOLDER |
Alternate Parts for G6S-2F-TR5VDC
This table gives cross-reference parts and alternative options found for G6S-2F-TR5VDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G6S-2F-TR5VDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G6S-2G-TR5VDC | Power/Signal Relay | OMRON Corporation | G6S-2F-TR5VDC vs G6S-2G-TR5VDC |
G6S-2G5VDC | Power/Signal Relay | OMRON Corporation | G6S-2F-TR5VDC vs G6S-2G5VDC |