Part Details for G6S-2F-Y DC12 by OMRON Electronic Components LLC
Overview of G6S-2F-Y DC12 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6S-2F-Y DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z12723-ND
|
DigiKey | RELAY TELECOM DPDT 2A 12V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1845 In Stock |
|
$2.3784 / $4.0800 | Buy Now |
DISTI #
70355825
|
RS | Relay DPDT SMT out-L EN60950,2A 12Vdc | Omron Electronic Components G6S-2F-Y DC12 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0800 | RFQ |