Part Details for G6S-2F-Y-TR DC5 by OMRON Electronic Components LLC
Overview of G6S-2F-Y-TR DC5 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6S-2F-Y-TR DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39-G6S-2F-Y-TRDC5CT-ND
|
DigiKey | RELAY TELECOM DPDT 2A 5V Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2709 In Stock |
|
$2.3806 / $4.1600 | Buy Now |
DISTI #
71619382
|
RS | EN60950 SMT RELAY | Omron Electronic Components G6S-2F-Y-TR DC5 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0100 / $3.1100 | RFQ |