Part Details for G6S-2F-Y-TR-DC9 by OMRON Electronic Components LLC
Overview of G6S-2F-Y-TR-DC9 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6S-2F-Y-TR-DC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Compact, Surface-mounting, 2-pole Relay RoHS: Compliant | 0 |
|
$2.1100 / $4.4200 | Buy Now |
DISTI #
G6S-2F-Y-TR-DC9
|
TME | Relay: electromagnetic, DPDT, Ucoil: 9VDC, 2A, 0.5A/125VAC, PCB Min Qty: 800 | 0 |
|
$2.6000 | RFQ |
|
Master Electronics | Compact, Surface-mounting, 2-pole Relay RoHS: Compliant | 0 |
|
$2.1100 / $4.4200 | Buy Now |