Part Details for G6S-2G-Y-TR-DC4.5 by OMRON Electronic Components LLC
Overview of G6S-2G-Y-TR-DC4.5 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6S-2G-Y-TR-DC4.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Signal Relay 4.5VDC 2A DPDT(14.8x7.3x9.2)mm SMD RoHS: Compliant | 0 |
|
$2.2700 / $4.7500 | Buy Now |
DISTI #
G6S-2G-Y-TR-DC4.5
|
TME | Relay: electromagnetic, DPDT, Ucoil: 4.5VDC, 2A, 0.5A/125VAC, PCB Min Qty: 1 | 0 |
|
$3.8400 / $4.4500 | RFQ |
|
Master Electronics | Signal Relay 4.5VDC 2A DPDT(14.8x7.3x9.2)mm SMD RoHS: Compliant | 0 |
|
$2.2700 / $4.7500 | Buy Now |