Part Details for G6S2FDC3BYOMZ by OMRON Corporation
Overview of G6S2FDC3BYOMZ by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6S2FDC3BYOMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6S2FDC3BYOMZ
|
Avnet Americas | Electromechanical Relay DPDT 2A 3VDC Surface Mount - Bulk (Alt: G6S2FDC3BYOMZ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1412 / $2.5491 | Buy Now |
DISTI #
G6S-2F-DC3
|
TTI | Low Signal Relays - PCB Gullwing NonLatching DPDT 3VDC 140mW RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube |
Americas - 0 Limited Supply - Call TTI |
|
$2.1900 / $2.3300 | Buy Now |